
TPS51124RGER | |
|---|---|
DigiKey Part Number | 296-26976-2-ND - Tape & Reel (TR) 296-26976-1-ND - Cut Tape (CT) 296-26976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51124RGER |
Description | IC REG CTRLR BUCK 24QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51124RGER Models |
Category | Output Phases 1 |
Manufacturer Texas Instruments | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Series | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync No |
Part Status Active | Control Features Enable, On Time Control, Power Good |
Output Type Transistor Driver | Operating Temperature -40°C ~ 85°C (TA) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 24-VFQFN Exposed Pad |
Topology Buck | Supplier Device Package 24-VQFN (4x4) |
Number of Outputs 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 383,69000 Ft | 2 383,69 Ft |
| 10 | 1 843,24700 Ft | 18 432,47 Ft |
| 25 | 1 707,84560 Ft | 42 696,14 Ft |
| 100 | 1 559,09330 Ft | 155 909,33 Ft |
| 250 | 1 518,05236 Ft | 379 513,09 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1 366,80983 Ft | 4 100 429,49 Ft |
| Unit Price without VAT: | 2 383,69000 Ft |
|---|---|
| Unit Price with VAT: | 3 027,28630 Ft |


