16 WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC157ABQBR

DigiKey Part Number
296-SN74LVC157ABQBRTR-ND - Tape & Reel (TR)
296-SN74LVC157ABQBRCT-ND - Cut Tape (CT)
296-SN74LVC157ABQBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC157ABQBR
Description
IC DATA SELECT/MUX 4X2:1 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Data Selector/Multiplexer 4 x 2:1 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Data Selector/Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (2.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 806
Check for Additional Incoming Stock
All prices are in HUF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1251,44000 Ft251,44 Ft
10180,36500 Ft1 803,65 Ft
25161,99280 Ft4 049,82 Ft
100141,94490 Ft14 194,49 Ft
250132,39692 Ft33 099,23 Ft
500126,62392 Ft63 311,96 Ft
1 000125,15553 Ft125 155,53 Ft
* All Digi-Reel orders will add a 1 947,00 Ft reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000116,00768 Ft348 023,04 Ft
6 000113,13738 Ft678 824,28 Ft
9 000111,69934 Ft1 005 294,06 Ft
15 000110,10660 Ft1 651 599,00 Ft
21 000109,17576 Ft2 292 690,96 Ft
30 000108,28083 Ft3 248 424,90 Ft
Manufacturers Standard Package
Unit Price without VAT:251,44000 Ft
Unit Price with VAT:319,32880 Ft