
MSP430G2252IN20 | |
|---|---|
DigiKey Part Number | 296-29620-5-ND |
Manufacturer | |
Manufacturer Product Number | MSP430G2252IN20 |
Description | IC MCU 16BIT 2KB FLASH 20DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8) FLASH 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2252IN20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI, USI | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-PDIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 740,95000 Ft | 740,95 Ft |
| 20 | 512,98050 Ft | 10 259,61 Ft |
| 40 | 482,38900 Ft | 19 295,56 Ft |
| 100 | 450,01460 Ft | 45 001,46 Ft |
| 260 | 428,96369 Ft | 111 530,56 Ft |
| Unit Price without VAT: | 740,95000 Ft |
|---|---|
| Unit Price with VAT: | 941,00650 Ft |

