Shunt Voltage Reference IC Adjustable 1.24V 5.3 V V ±2% 20 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM285MX/NOPB

DigiKey Part Number
296-38106-2-ND - Tape & Reel (TR)
296-38106-1-ND - Cut Tape (CT)
296-38106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM285MX/NOPB
Description
IC VREF SHUNT ADJ 2% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 5.3 VV ±2% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM285MX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±2%
Manufacturer
Texas Instruments
Temperature Coefficient
150ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Noise - 10Hz to 10kHz
50µVrms
Part Status
Active
Current - Cathode
45 µA
Reference Type
Shunt
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Adjustable
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.24V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Max)
5.3 V
Supplier Device Package
8-SOIC
Current - Output
20 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM285M/NOPBTexas Instruments3 159LM285M/NOPB-ND1,29000 FtParametric Equivalent
In-Stock: 634
Check for Additional Incoming Stock
All prices are in HUF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1286,53000 Ft286,53 Ft
10205,75400 Ft2 057,54 Ft
25185,33040 Ft4 633,26 Ft
100162,98730 Ft16 298,73 Ft
250152,34904 Ft38 087,26 Ft
500145,92344 Ft72 961,72 Ft
1 000141,31150 Ft141 311,50 Ft
* All Digi-Reel orders will add a 1 947,00 Ft reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500135,05477 Ft337 636,92 Ft
5 000131,69138 Ft658 456,90 Ft
7 500130,00654 Ft975 049,05 Ft
12 500128,13999 Ft1 601 749,88 Ft
17 500127,04915 Ft2 223 360,12 Ft
Manufacturers Standard Package
Unit Price without VAT:286,53000 Ft
Unit Price with VAT:363,89310 Ft