


LM26400YMHX/NOPB | |
|---|---|
DigiKey Part Number | 296-35262-2-ND - Tape & Reel (TR) 296-35262-1-ND - Cut Tape (CT) 296-35262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26400YMHX/NOPB |
Description | IC REG BUCK ADJ 2A DL 16HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM26400YMHX/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 520kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 084,51000 Ft | 2 084,51 Ft |
| 10 | 1 604,27400 Ft | 16 042,74 Ft |
| 25 | 1 484,12280 Ft | 37 103,07 Ft |
| 100 | 1 351,79620 Ft | 135 179,62 Ft |
| 250 | 1 307,70784 Ft | 326 926,96 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1 186,38191 Ft | 2 965 954,78 Ft |
| Unit Price without VAT: | 2 084,51000 Ft |
|---|---|
| Unit Price with VAT: | 2 647,32770 Ft |


