
INA4180A2QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-51185-2-ND - Tape & Reel (TR) 296-51185-1-ND - Cut Tape (CT) 296-51185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA4180A2QPWRQ1 |
Description | IC CURR SENSE 1 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 4 Circuit Differential, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA4180A2QPWRQ1 Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Output / Channel 8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Grade Automotive |
Output Type Differential, Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 350 kHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
-3db Bandwidth 350 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 100 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA4180A1QPWRQ1 | Texas Instruments | 1 035 | 296-INA4180A1QPWRQ1CT-ND | 1,23000 Ft | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,94000 Ft | 438,94 Ft |
| 10 | 320,36600 Ft | 3 203,66 Ft |
| 25 | 290,43240 Ft | 7 260,81 Ft |
| 100 | 257,57290 Ft | 25 757,29 Ft |
| 250 | 241,88076 Ft | 60 470,19 Ft |
| 500 | 232,42526 Ft | 116 212,63 Ft |
| 1 000 | 229,45630 Ft | 229 456,30 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 218,23283 Ft | 436 465,66 Ft |
| 4 000 | 212,95945 Ft | 851 837,80 Ft |
| 6 000 | 210,31869 Ft | 1 261 912,14 Ft |
| 10 000 | 207,39252 Ft | 2 073 925,20 Ft |
| 14 000 | 205,68143 Ft | 2 879 540,02 Ft |
| Unit Price without VAT: | 438,94000 Ft |
|---|---|
| Unit Price with VAT: | 557,45380 Ft |


