
DRV8873HPWPR | |
|---|---|
DigiKey Part Number | 296-53139-2-ND - Tape & Reel (TR) 296-53139-1-ND - Cut Tape (CT) 296-53139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8873HPWPR |
Description | IC MOTOR DRIVER STEP 5V 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver NMOS Hardwired (HW) 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8873HPWPR Models |
Category | Applications Industrial |
Manufacturer Texas Instruments | Current - Output 10A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0V ~ 5.5V |
Part Status Active | Voltage - Load 4.5V ~ 38V |
Motor Type - Stepper Unipolar | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Output Configuration Half Bridge (2) | Supplier Device Package 24-HTSSOP |
Interface Hardwired (HW) | Base Product Number |
Technology NMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8873HPWPRQ1 | Texas Instruments | 2 282 | 296-50274-1-ND | 1 429,64000 Ft | Parametric Equivalent |
| DRV8873HPWPT | Texas Instruments | 4 819 | 296-53140-1-ND | 1 543,40000 Ft | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 275,92000 Ft | 1 275,92 Ft |
| 5 | 1 143,71400 Ft | 5 718,57 Ft |
| 10 | 1 093,90700 Ft | 10 939,07 Ft |
| 25 | 1 034,38480 Ft | 25 859,62 Ft |
| 50 | 993,92440 Ft | 49 696,22 Ft |
| 100 | 956,75370 Ft | 95 675,37 Ft |
| 500 | 882,02486 Ft | 441 012,43 Ft |
| 1 000 | 854,19448 Ft | 854 194,48 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 828,66076 Ft | 1 657 321,52 Ft |
| Unit Price without VAT: | 1 275,92000 Ft |
|---|---|
| Unit Price with VAT: | 1 620,41840 Ft |










