
CLC5903SM/NOPB | |
|---|---|
DigiKey Part Number | CLC5903SM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | CLC5903SM/NOPB |
Description | IC DGTL TUNER/AGC DUAL 128-FBGA |
Customer Reference | |
Detailed Description | RF IC Dual Digital Tuner 52MHz 128-NFBGA (11x11) |
Datasheet | Datasheet |
EDA/CAD Models | CLC5903SM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Dual Digital Tuner | |
Frequency | 52MHz | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 128-LFBGA | |
Supplier Device Package | 128-NFBGA (11x11) | |
Base Product Number |

