WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700-0082-100

DigiKey Part Number
1420-1023-ND
Manufacturer
Manufacturer Product Number
700-0082-100
Description
RF TXRX MOD WIFI TH SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
72Mbps
Power - Output
17dBm
Sensitivity
-91dBm
Serial Interfaces
I2C, I2S, JTAG, SDIO, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
-
Memory Size
2MB Flash
Voltage - Supply
1.6V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.