



FN406B-3-02 | |
|---|---|
DigiKey Part Number | 817-2361-ND |
Manufacturer | |
Manufacturer Product Number | FN406B-3-02 |
Description | LINE FILTER 250VAC 3A TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V DC ~ 400Hz Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | FN406B-3-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 2.5mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 667,98000 Ft | 5 667,98 Ft |
| 10 | 4 624,89800 Ft | 46 248,98 Ft |
| 25 | 4 265,84800 Ft | 106 646,20 Ft |
| 50 | 4 012,67600 Ft | 200 633,80 Ft |
| 100 | 3 774,50060 Ft | 377 450,06 Ft |
| 250 | 3 480,89456 Ft | 870 223,64 Ft |
| 500 | 3 273,78784 Ft | 1 636 893,92 Ft |
| 1 000 | 3 206,40000 Ft | 3 206 400,00 Ft |
| Unit Price without VAT: | 5 667,98000 Ft |
|---|---|
| Unit Price with VAT: | 7 198,33460 Ft |

