
RL1111-2.50-0-0 | |
|---|---|
DigiKey Part Number | 484-RL1111-2.50-0-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | RL1111-2.50-0-0 |
Description | CBL 1 COND 2.50MM2 BLK METER |
Customer Reference | |
Detailed Description | 2.50mm² Hook-Up, Shielded Wire 37/0.0118" Black 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.173" (4.40mm) |
Series | Jacket (Insulation) Thickness 0.008" (0.20mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Meters in Order Quantity |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 120°C |
Wire Gauge | Jacket Color |
Conductor Strand 37/0.0118" | Spool Size 6562.0' (2000.0m) |
Conductor Material | Base Product Number |

