
86A3R-000000-100PG | |
|---|---|
DigiKey Part Number | 223-1495-5-ND |
Manufacturer | |
Manufacturer Product Number | 86A3R-000000-100PG |
Description | SENSOR 100PSIG 4.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Vented Gauge 0.5 V ~ 4.5 V Module |
Datasheet | Datasheet |
EDA/CAD Models | 86A3R-000000-100PG Models |
Category | Accuracy ±1% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Port Style No Port |
Part Status Active | Features Amplified Output, Temperature Compensated |
Applications Board Mount | Termination Style Cable with Connector |
Pressure Type Vented Gauge | Maximum Pressure 300PSI (2068.43kPa) |
Operating Pressure 100PSI (689.48kPa) | Operating Temperature -20°C ~ 85°C |
Output Type Analog Voltage | Package / Case Module |
Output 0.5 V ~ 4.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86 672,52000 Ft | 86 672,52 Ft |
| Unit Price without VAT: | 86 672,52000 Ft |
|---|---|
| Unit Price with VAT: | 110 074,10040 Ft |


