
1456468-1 | |
|---|---|
DigiKey Part Number | 1456468-1-ND |
Manufacturer | |
Manufacturer Product Number | 1456468-1 |
Description | 8P HYBRID 0.64/2.8 UNSEALED HEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1456468-1 Models |
Category | Contact Length - Post 0.142" (3.60mm) |
Mfr | Insulation Height 0.948" (24.08mm) |
Series | Contact Shape Rectangular |
Packaging Tube | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Tab | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 4 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 20A |
Shrouding Shrouded - 4 Wall | Voltage Rating 120VAC, 14VDC |
Mounting Type | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 570 | 4 812,43933 Ft | 2 743 090,42 Ft |
| Unit Price without VAT: | 4 812,43933 Ft |
|---|---|
| Unit Price with VAT: | 6 111,79795 Ft |


