



2-6609987-1 | |
|---|---|
DigiKey Part Number | CCM1781-ND |
Manufacturer | |
Manufacturer Product Number | 2-6609987-1 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 2-6609987-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 15A | |
Voltage Rating - Appliance Inlet | 120/250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 15A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Shielded | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | 0.031" ~ 0.068" (0.79mm ~ 1.73mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 583,16000 Ft | 1 583,16 Ft |
| 10 | 1 346,02000 Ft | 13 460,20 Ft |
| 40 | 1 220,43600 Ft | 48 817,44 Ft |
| 80 | 1 162,11125 Ft | 92 968,90 Ft |
| 120 | 1 129,33750 Ft | 135 520,50 Ft |
| 280 | 1 063,79000 Ft | 297 861,20 Ft |
| 520 | 1 018,34031 Ft | 529 536,96 Ft |
| 1 000 | 972,45770 Ft | 972 457,70 Ft |
| 2 520 | 911,12284 Ft | 2 296 029,56 Ft |
| Unit Price without VAT: | 1 583,16000 Ft |
|---|---|
| Unit Price with VAT: | 2 010,61320 Ft |

