



1-1609112-8 | |
|---|---|
DigiKey Part Number | CCM1907-ND |
Manufacturer | |
Manufacturer Product Number | 1-1609112-8 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 15A | |
Voltage Rating - Appliance Inlet | 120/250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 26.70mm x 31.60mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 714,00000 Ft | 3 714,00 Ft |
| 10 | 3 156,58900 Ft | 31 565,89 Ft |
| 42 | 2 852,47714 Ft | 119 804,04 Ft |
| 84 | 2 716,35738 Ft | 228 174,02 Ft |
| 126 | 2 639,77548 Ft | 332 611,71 Ft |
| 252 | 2 513,84298 Ft | 633 488,43 Ft |
| Unit Price without VAT: | 3 714,00000 Ft |
|---|---|
| Unit Price with VAT: | 4 716,78000 Ft |




