Single Phase EMC/EMI Line Filter 20 A 250V 250V 50/60Hz Single Stage Threaded Post (8-32)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1609034-8

DigiKey Part Number
CCM9068-ND
Manufacturer
Manufacturer Product Number
1-1609034-8
Description
LINE FILTER 250VAC/VDC 20A CHASS
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 250V 250V 50/60Hz Single Stage Threaded Post (8-32)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
20 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-10°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
Threaded Post (8-32)
Inductance
900µH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in HUF
Box
QuantityUnit PriceExt Price
113 979,75000 Ft13 979,75 Ft
1011 408,54700 Ft114 085,47 Ft
3010 353,99367 Ft310 619,81 Ft
509 897,00000 Ft494 850,00 Ft
1009 308,44840 Ft930 844,84 Ft
2508 919,88696 Ft2 229 971,74 Ft
Manufacturers Standard Package
Unit Price without VAT:13 979,75000 Ft
Unit Price with VAT:17 754,28250 Ft