Single Phase EMC/EMI Line Filter 10 A 250V 250V 50/60Hz Single Stage Threaded Post (8-32)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1609034-6

DigiKey Part Number
CCM9066-ND
Manufacturer
Manufacturer Product Number
1-1609034-6
Description
LINE FILTER 250VAC/VDC 10A CHASS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V 250V 50/60Hz Single Stage Threaded Post (8-32)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
10 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-10°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
Threaded Post (8-32)
Inductance
1.1mH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in HUF
Box
QuantityUnit PriceExt Price
19 417,19000 Ft9 417,19 Ft
187 296,98389 Ft131 345,71 Ft
277 040,49111 Ft190 093,26 Ft
546 622,47296 Ft357 613,54 Ft
1086 228,96546 Ft672 728,27 Ft
2525 778,88877 Ft1 456 279,97 Ft
5045 726,25625 Ft2 886 033,15 Ft
Unit Price without VAT:9 417,19000 Ft
Unit Price with VAT:11 959,83130 Ft