2 (1 x 2) Position Shunt Connector Yellow Open Top 0.100" (2.54mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 x 2) Position Shunt Connector Yellow Open Top 0.100" (2.54mm) Gold
Taking Commercial Drone Reliability to New Heights

390088-5

DigiKey Part Number
A113609-ND
Manufacturer
Manufacturer Product Number
390088-5
Description
YELLOW HSG WITH 30AU CONTACT
Manufacturer Standard Lead Time
57 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Yellow Open Top 0.100" (2.54mm) Gold
Datasheet
 Datasheet
EDA/CAD Models
390088-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.247" (6.27mm)
Manufacturer
TE Connectivity AMP Connectors
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Box
Color
Yellow
Part Status
Active
Material Flammability Rating
UL94 V-0
Type
Open Top
Housing Material
Polyester, Glass Filled
Gender
Female Sockets
Voltage Rating
250VAC
Number of Positions or Pins (Grid)
2 (1 x 2)
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HUF
Box
QuantityUnit PriceExt Price
42 000111,46505 Ft4 681 532,10 Ft
Manufacturers Standard Package
Unit Price without VAT:111,46505 Ft
Unit Price with VAT:141,56061 Ft