74 Position Cable Assembly Rectangular Centronics, Center Strip Contacts 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2821385-2

DigiKey Part Number
A125689-ND
Manufacturer
Manufacturer Product Number
2821385-2
Description
CONN 74POS R/A TO R/A 10G
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
74 Position Cable Assembly Rectangular Centronics, Center Strip Contacts 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
2821385-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Centronics, Center Strip Contacts
Number of Positions
74
Number of Rows
1
Pitch - Connector
0.024" (0.60mm)
Pitch - Cable
-
Length
3.28' (1.00m)
Features
-
Color
-
Shielding
-
Usage
-
Cable Termination
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in HUF
Box
QuantityUnit PriceExt Price
123 043,38000 Ft23 043,38 Ft
1019 586,71700 Ft195 867,17 Ft
2518 361,28280 Ft459 032,07 Ft
5017 485,72680 Ft874 286,34 Ft
10016 652,19910 Ft1 665 219,91 Ft
Manufacturers Standard Package
Unit Price without VAT:23 043,38000 Ft
Unit Price with VAT:29 265,09260 Ft