
2821385-1 | |
|---|---|
DigiKey Part Number | A125688-ND |
Manufacturer | |
Manufacturer Product Number | 2821385-1 |
Description | CONN 74POS R/A TO R/A 10G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 74 Position Cable Assembly Rectangular Centronics, Center Strip Contacts 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2821385-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Centronics, Center Strip Contacts | |
Number of Positions | 74 | |
Number of Rows | 1 | |
Pitch - Connector | 0.024" (0.60mm) | |
Pitch - Cable | - | |
Length | 1.64' (500.00mm) | |
Features | - | |
Color | - | |
Shielding | - | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 279,40000 Ft | 20 279,40 Ft |
| 10 | 17 237,49200 Ft | 172 374,92 Ft |
| 25 | 16 158,95720 Ft | 403 973,93 Ft |
| 50 | 15 388,36440 Ft | 769 418,22 Ft |
| 100 | 14 654,78870 Ft | 1 465 478,87 Ft |
| Unit Price without VAT: | 20 279,40000 Ft |
|---|---|
| Unit Price with VAT: | 25 754,83800 Ft |

