
2292096-1 | |
|---|---|
DigiKey Part Number | A126498TR-ND - Tape & Reel (TR) A126498CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2292096-1 |
Description | CONN RCPT 50POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2292096-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.537" (13.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 591,02000 Ft | 3 591,02 Ft |
| 10 | 3 052,36400 Ft | 30 523,64 Ft |
| 25 | 2 861,12960 Ft | 71 528,24 Ft |
| 50 | 2 724,49900 Ft | 136 224,95 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2 521,33593 Ft | 378 200,39 Ft |
| 300 | 2 401,07177 Ft | 720 321,53 Ft |
| 450 | 2 333,40202 Ft | 1 050 030,91 Ft |
| 750 | 2 250,90704 Ft | 1 688 180,28 Ft |
| 1 050 | 2 198,16209 Ft | 2 308 070,19 Ft |
| Unit Price without VAT: | 3 591,02000 Ft |
|---|---|
| Unit Price with VAT: | 4 560,59540 Ft |

