
2292069-1 | |
|---|---|
DigiKey Part Number | A126500TR-ND - Tape & Reel (TR) A126500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2292069-1 |
Description | CONN RCPT 74POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 74 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2292069-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 74 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.260" (6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 104,46000 Ft | 4 104,46 Ft |
| 10 | 3 487,09800 Ft | 34 870,98 Ft |
| 25 | 3 268,80840 Ft | 81 720,21 Ft |
| 50 | 3 112,68520 Ft | 155 634,26 Ft |
| 100 | 3 026,56850 Ft | 302 656,85 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2 767,84937 Ft | 968 747,28 Ft |
| 700 | 2 635,88304 Ft | 1 845 118,13 Ft |
| 1 050 | 2 561,66169 Ft | 2 689 744,77 Ft |
| Unit Price without VAT: | 4 104,46000 Ft |
|---|---|
| Unit Price with VAT: | 5 212,66420 Ft |

