
2291316-1 | |
|---|---|
DigiKey Part Number | A125687-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2291316-1 |
Description | CONN RCPT 74POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 74 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2291316-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 74 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.537" (13.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2 918,95080 Ft | 437 842,62 Ft |
| 300 | 2 779,74770 Ft | 833 924,31 Ft |
| 450 | 2 701,41967 Ft | 1 215 638,85 Ft |
| 750 | 2 605,91340 Ft | 1 954 435,05 Ft |
| 1 050 | 2 544,85150 Ft | 2 672 094,08 Ft |
| Unit Price without VAT: | 2 918,95080 Ft |
|---|---|
| Unit Price with VAT: | 3 707,06752 Ft |

