



1-350715-1 | |
|---|---|
DigiKey Part Number | A127915-ND |
Manufacturer | |
Manufacturer Product Number | 1-350715-1 |
Description | CONN PLUG HSG 6POS 6.35MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Brown 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-350715-1 Models |
Category | Row Spacing 0.250" (6.35mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Brown |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.250" (6.35mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,33000 Ft | 261,33 Ft |
| 10 | 220,74900 Ft | 2 207,49 Ft |
| 25 | 206,85240 Ft | 5 171,31 Ft |
| 50 | 196,95240 Ft | 9 847,62 Ft |
| 100 | 187,51380 Ft | 18 751,38 Ft |
| 250 | 175,76300 Ft | 43 940,75 Ft |
| 500 | 167,36348 Ft | 83 681,74 Ft |
| 1 000 | 159,37286 Ft | 159 372,86 Ft |
| 2 500 | 149,39364 Ft | 373 484,10 Ft |
| Unit Price without VAT: | 261,33000 Ft |
|---|---|
| Unit Price with VAT: | 331,88910 Ft |

