
1338967-2 | |
|---|---|
DigiKey Part Number | 2132-1338967-2-ND |
Manufacturer | |
Manufacturer Product Number | 1338967-2 |
Description | PLATE, BASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle In-Phone Connector Solder Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | In-Phone | |
Connector Type | Receptacle | |
Number of Positions | 16 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Flange, Keyed, Latch Holder | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145 276,64000 Ft | 145 276,64 Ft |
| Unit Price without VAT: | 145 276,64000 Ft |
|---|---|
| Unit Price with VAT: | 184 501,33280 Ft |

