
SPM12565XT-2R8M150 | |
|---|---|
DigiKey Part Number | 445-174755-2-ND - Tape & Reel (TR) 445-174755-1-ND - Cut Tape (CT) 445-174755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM12565XT-2R8M150 |
Description | FIXED IND 2.8UH 15A 5.2 MOHM SMD |
Customer Reference | |
Detailed Description | 2.8 µH Shielded Drum Core, Wirewound Inductor 15 A 5.2mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | SPM12565XT-2R8M150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.512" L x 0.496" W (13.00mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,90000 Ft | 450,90 Ft |
| 10 | 370,07200 Ft | 3 700,72 Ft |
| 100 | 304,17380 Ft | 30 417,38 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 260,24612 Ft | 130 123,06 Ft |
| 1 000 | 245,40650 Ft | 245 406,50 Ft |
| 1 500 | 237,13109 Ft | 355 696,64 Ft |
| 2 500 | 227,11198 Ft | 567 779,95 Ft |
| 3 500 | 220,75110 Ft | 772 628,85 Ft |
| 5 000 | 214,20756 Ft | 1 071 037,80 Ft |
| Unit Price without VAT: | 450,90000 Ft |
|---|---|
| Unit Price with VAT: | 572,64300 Ft |

