
SPM10040XT-R47M | |
|---|---|
DigiKey Part Number | 445-174751-2-ND - Tape & Reel (TR) 445-174751-1-ND - Cut Tape (CT) 445-174751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10040XT-R47M |
Description | FIXED IND 470NH 22A 1.32 MOHM |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 22 A 1.32mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | SPM10040XT-R47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.32mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,04000 Ft | 354,04 Ft |
| 10 | 290,91400 Ft | 2 909,14 Ft |
| 100 | 239,24420 Ft | 23 924,42 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 212,88492 Ft | 106 442,46 Ft |
| 1 000 | 200,74402 Ft | 200 744,02 Ft |
| 1 500 | 193,96939 Ft | 290 954,09 Ft |
| 2 500 | 185,76946 Ft | 464 423,65 Ft |
| 3 500 | 180,56326 Ft | 631 971,41 Ft |
| 5 000 | 175,20705 Ft | 876 035,25 Ft |
| 12 500 | 167,00000 Ft | 2 087 500,00 Ft |
| Unit Price without VAT: | 354,04000 Ft |
|---|---|
| Unit Price with VAT: | 449,63080 Ft |

