NTC Thermistor 100k Nonstandard Chip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCWS4AF104HC1GT91B

DigiKey Part Number
445-NTCWS4AF104HC1GT91B-ND
Manufacturer
Manufacturer Product Number
NTCWS4AF104HC1GT91B
Description
BONDABLE NTC,100KOHM/+-3%, 4050K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Nonstandard Chip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±3%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
4050K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
Nonstandard Chip
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 800
Check for Additional Incoming Stock
All prices are in HUF
Tray
QuantityUnit PriceExt Price
400410,90350 Ft164 361,40 Ft
800396,19080 Ft316 952,64 Ft
1 200388,15532 Ft465 786,38 Ft
2 000378,59401 Ft757 188,02 Ft
2 800372,62233 Ft1 043 342,52 Ft
4 000366,55999 Ft1 466 239,96 Ft
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:410,90350 Ft
Unit Price with VAT:521,84745 Ft