


MMZ1005Y471CT000 | |
|---|---|
DigiKey Part Number | 445-2155-2-ND - Tape & Reel (TR) 445-2155-1-ND - Cut Tape (CT) 445-2155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005Y471CT000 |
Description | FERRITE BEAD 470 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 470mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005Y471CT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 470mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,75000 Ft | 30,75 Ft |
| 10 | 16,29500 Ft | 162,95 Ft |
| 25 | 14,14280 Ft | 353,57 Ft |
| 50 | 12,72840 Ft | 636,42 Ft |
| 100 | 11,43710 Ft | 1 143,71 Ft |
| 250 | 9,86300 Ft | 2 465,75 Ft |
| 500 | 8,78692 Ft | 4 393,46 Ft |
| 1 000 | 7,79386 Ft | 7 793,86 Ft |
| 5 000 | 5,75731 Ft | 28 786,55 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,83865 Ft | 48 386,50 Ft |
| 20 000 | 4,45803 Ft | 89 160,60 Ft |
| Unit Price without VAT: | 30,75000 Ft |
|---|---|
| Unit Price with VAT: | 39,05250 Ft |



