
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Memory Type | SD™ | |
Memory Size | 512MB | |
Speed | Class 6 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 12 352,78760 Ft | 4 941 115,04 Ft |
| Unit Price without VAT: | 12 352,78760 Ft |
|---|---|
| Unit Price with VAT: | 15 688,04025 Ft |

