
FA28X7R1H474KRU06 | |
|---|---|
DigiKey Part Number | 445-180805-1-ND - Cut Tape (CT) 445-180805-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28X7R1H474KRU06 |
Description | CAP CER 0.47UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X7R1H474KRU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26X7R1H474KNU06 | TDK | 2 840 | 445-174261-1-ND | 126,05000 Ft | Direct |
| FA20X8R2A474KRU06 | TDK | 1 380 | 445-180593-1-ND | 356,64000 Ft | Similar |
| FA26X8R1H474KNU06 | TDK | 1 805 | 445-174267-1-ND | 156,80000 Ft | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,05000 Ft | 126,05 Ft |
| 10 | 75,63300 Ft | 756,33 Ft |
| 50 | 55,77140 Ft | 2 788,57 Ft |
| 100 | 49,74540 Ft | 4 974,54 Ft |
| 500 | 39,55036 Ft | 19 775,18 Ft |
| 1 000 | 36,39901 Ft | 36 399,01 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 32,84335 Ft | 65 686,70 Ft |
| 4 000 | 30,77498 Ft | 123 099,92 Ft |
| 6 000 | 29,73913 Ft | 178 434,78 Ft |
| 10 000 | 28,59101 Ft | 285 910,10 Ft |
| 14 000 | 27,92019 Ft | 390 882,66 Ft |
| 20 000 | 27,27450 Ft | 545 490,00 Ft |
| Unit Price without VAT: | 126,05000 Ft |
|---|---|
| Unit Price with VAT: | 160,08350 Ft |

