
CK45-B3DD101KYNNA | |
|---|---|
DigiKey Part Number | 445-CK45-B3DD101KYNNA-ND |
Manufacturer | |
Manufacturer Product Number | CK45-B3DD101KYNNA |
Description | CAP CER 100PF 2KV RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-B3DD101KYNNA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CK45-B3FD101KYNNA | TDK | 1 978 | 445-181039-ND | 118,88000 Ft | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,78000 Ft | 112,78 Ft |
| 10 | 67,67000 Ft | 676,70 Ft |
| 50 | 49,74660 Ft | 2 487,33 Ft |
| 100 | 44,29030 Ft | 4 429,03 Ft |
| 500 | 35,07258 Ft | 17 536,29 Ft |
| 1 000 | 32,22862 Ft | 32 228,62 Ft |
| 3 000 | 28,71608 Ft | 86 148,24 Ft |
| 5 000 | 27,41795 Ft | 137 089,75 Ft |
| Unit Price without VAT: | 112,78000 Ft |
|---|---|
| Unit Price with VAT: | 143,23060 Ft |

