
CK45-B3AD101KYVNA | |
|---|---|
DigiKey Part Number | 445-CK45-B3AD101KYVNACT-ND - Cut Tape (CT) 445-CK45-B3AD101KYVNATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CK45-B3AD101KYVNA |
Description | CAP CER 100PF 1KV RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 1000V (1kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-B3AD101KYVNA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,83000 Ft | 115,83 Ft |
| 10 | 69,49900 Ft | 694,99 Ft |
| 50 | 51,20980 Ft | 2 560,49 Ft |
| 100 | 45,60110 Ft | 4 560,11 Ft |
| 500 | 36,10898 Ft | 18 054,49 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,22862 Ft | 32 228,62 Ft |
| 2 000 | 29,88760 Ft | 59 775,20 Ft |
| 3 000 | 28,71608 Ft | 86 148,24 Ft |
| 5 000 | 27,41795 Ft | 137 089,75 Ft |
| 7 000 | 26,65956 Ft | 186 616,92 Ft |
| 10 000 | 25,92982 Ft | 259 298,20 Ft |
| Unit Price without VAT: | 115,83000 Ft |
|---|---|
| Unit Price with VAT: | 147,10410 Ft |

