100 pF ±10% 1000V (1kV) Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK45-B3AD101KYVNA

DigiKey Part Number
445-CK45-B3AD101KYVNACT-ND - Cut Tape (CT)
445-CK45-B3AD101KYVNATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CK45-B3AD101KYVNA
Description
CAP CER 100PF 1KV RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 pF ±10% 1000V (1kV) Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CK45-B3AD101KYVNA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.217" Dia (5.50mm)
Tolerance
±10%
Height - Seated (Max)
0.374" (9.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 455
Check for Additional Incoming Stock
All prices are in HUF
Cut Tape (CT)
QuantityUnit PriceExt Price
1115,83000 Ft115,83 Ft
1069,49900 Ft694,99 Ft
5051,20980 Ft2 560,49 Ft
10045,60110 Ft4 560,11 Ft
50036,10898 Ft18 054,49 Ft
Tape & Box (TB)
QuantityUnit PriceExt Price
1 00032,22862 Ft32 228,62 Ft
2 00029,88760 Ft59 775,20 Ft
3 00028,71608 Ft86 148,24 Ft
5 00027,41795 Ft137 089,75 Ft
7 00026,65956 Ft186 616,92 Ft
10 00025,92982 Ft259 298,20 Ft
Manufacturers Standard Package
Unit Price without VAT:115,83000 Ft
Unit Price with VAT:147,10410 Ft