
B82472P6105M000 | |
|---|---|
DigiKey Part Number | 495-5682-2-ND - Tape & Reel (TR) 495-5682-1-ND - Cut Tape (CT) 495-5682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472P6105M000 |
Description | FIXED IND 1MH 200MA 3.85 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 200 mA 3.85Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472P6105M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 150mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.85Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,46000 Ft | 397,46 Ft |
| 10 | 327,32000 Ft | 3 273,20 Ft |
| 25 | 302,87120 Ft | 7 571,78 Ft |
| 50 | 285,50320 Ft | 14 275,16 Ft |
| 100 | 269,17060 Ft | 26 917,06 Ft |
| 250 | 249,03040 Ft | 62 257,60 Ft |
| 500 | 234,81536 Ft | 117 407,68 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 200,33654 Ft | 200 336,54 Ft |
| 2 000 | 188,92710 Ft | 377 854,20 Ft |
| 3 000 | 182,56440 Ft | 547 693,20 Ft |
| 5 000 | 180,31858 Ft | 901 592,90 Ft |
| Unit Price without VAT: | 397,46000 Ft |
|---|---|
| Unit Price with VAT: | 504,77420 Ft |

