
B82472G4104M000 | |
|---|---|
DigiKey Part Number | 495-B82472G4104M000TR-ND - Tape & Reel (TR) 495-B82472G4104M000CT-ND - Cut Tape (CT) 495-B82472G4104M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472G4104M000 |
Description | FIXED IND 100UH 560MA 700 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 560 mA 700mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472G4104M000 Models |
Category | Current - Saturation (Isat) 450mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 700mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.138" (3.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA73-101-R | Eaton - Electronics Division | 622 | 283-DRA73-101-RCT-ND | 475,52000 Ft | Similar |
| SRR7032-101M | Bourns Inc. | 2 068 | SRR7032-101MCT-ND | 207,28000 Ft | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,10000 Ft | 259,10 Ft |
| 10 | 213,06900 Ft | 2 130,69 Ft |
| 100 | 175,14960 Ft | 17 514,96 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 143,87504 Ft | 143 875,04 Ft |
| 2 000 | 135,67234 Ft | 271 344,68 Ft |
| 3 000 | 131,09902 Ft | 393 297,06 Ft |
| 5 000 | 125,55963 Ft | 627 798,15 Ft |
| 7 000 | 122,04383 Ft | 854 306,81 Ft |
| 10 000 | 118,42806 Ft | 1 184 280,60 Ft |
| Unit Price without VAT: | 259,10000 Ft |
|---|---|
| Unit Price with VAT: | 329,05700 Ft |

