
B72210P2511K101 | |
|---|---|
DigiKey Part Number | B72210P2511K101-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72210P2511K101 |
Description | VARISTOR 820V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | B72210P2511K101 Models |
Category | Varistor Voltage (Max) 902 V |
Manufacturer TDK | Current - Surge 3.5 kA |
Series | Energy 92J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 180 pF @ 1 kHz |
Maximum AC Volts 510 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 670 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 820 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 78,83356 Ft | 236 500,68 Ft |
| Unit Price without VAT: | 78,83356 Ft |
|---|---|
| Unit Price with VAT: | 100,11862 Ft |

