Parametric Equivalent

B32774D0205K189 | |
|---|---|
DigiKey Part Number | 495-B32774D0205K189TR-ND - Tape & Reel (TR) 495-B32774D0205K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32774D0205K189 |
Description | CAP FILM 2UF 10% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 1.240" L x 0.492" W (31.50mm x 12.50mm) |
Part Status Active | Height - Seated (Max) 0.846" (21.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life |
ESR (Equivalent Series Resistance) 26.3 mOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32774D0205K000 | TDK | 0 | 495-4482-ND | 1 411,20000 Ft | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 484,98000 Ft | 1 484,98 Ft |
| 10 | 1 070,23300 Ft | 10 702,33 Ft |
| 50 | 905,56320 Ft | 45 278,16 Ft |
| 100 | 854,61880 Ft | 85 461,88 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 752,05343 Ft | 225 616,03 Ft |
| 600 | 722,76372 Ft | 433 658,23 Ft |
| 900 | 708,08810 Ft | 637 279,29 Ft |
| 1 500 | 691,82194 Ft | 1 037 732,91 Ft |
| 2 100 | 682,30914 Ft | 1 432 849,19 Ft |
| 3 000 | 673,15255 Ft | 2 019 457,65 Ft |
| 3 600 | 668,81563 Ft | 2 407 736,27 Ft |
| Unit Price without VAT: | 1 484,98000 Ft |
|---|---|
| Unit Price with VAT: | 1 885,92460 Ft |


