
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 75°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 8.071" L x 3.543" W (205.00mm x 90.00mm) | |
Height - Seated (Max) | 6.713" (170.50mm) | |
Termination | Connector | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | Low ESL, High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166 342,75000 Ft | 166 342,75 Ft |
| 12 | 152 956,37500 Ft | 1 835 476,50 Ft |
| Unit Price without VAT: | 166 342,75000 Ft |
|---|---|
| Unit Price with VAT: | 211 255,29250 Ft |

