
ADL8030VA-220M | |
|---|---|
DigiKey Part Number | 495-ADL8030VA-220MTR-ND - Tape & Reel (TR) 495-ADL8030VA-220MCT-ND - Cut Tape (CT) 495-ADL8030VA-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL8030VA-220M |
Description | FIXED IND 22UH 560MA 570 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 560 mA 570mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 570mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.106" W (7.80mm x 2.70mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,54000 Ft | 393,54 Ft |
| 10 | 322,51500 Ft | 3 225,15 Ft |
| 25 | 298,22640 Ft | 7 455,66 Ft |
| 50 | 281,19380 Ft | 14 059,69 Ft |
| 100 | 265,14490 Ft | 26 514,49 Ft |
| 250 | 245,29592 Ft | 61 323,98 Ft |
| 500 | 231,29464 Ft | 115 647,32 Ft |
| 1 000 | 223,76826 Ft | 223 768,26 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 186,16958 Ft | 465 423,95 Ft |
| 5 000 | 182,81715 Ft | 914 085,75 Ft |
| Unit Price without VAT: | 393,54000 Ft |
|---|---|
| Unit Price with VAT: | 499,79580 Ft |

