
TMJG16391A4NL | |
|---|---|
DigiKey Part Number | 931-TMJG16391A4NL-ND |
Manufacturer | |
Manufacturer Product Number | TMJG16391A4NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Taoglas Limited | Height Above Board 0.530" (13.45mm) |
Series | LED Color Green, Yellow - Green, Yellow |
Packaging Bulk | Number of Cores per Jack 8 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Lock |
Number of Ports 1 | Tab Direction Up |
Number of Rows 1 | Contact Material Phosphor Bronze |
Applications 1G Base-T | Contact Finish Gold |
Mounting Type Through Hole | Operating Temperature 0°C ~ 70°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 278,20000 Ft | 2 278,20 Ft |
| 10 | 1 934,47500 Ft | 19 344,75 Ft |
| 25 | 1 813,34000 Ft | 45 333,50 Ft |
| 50 | 1 726,76220 Ft | 86 338,11 Ft |
| 100 | 1 644,30410 Ft | 164 430,41 Ft |
| 250 | 1 541,38212 Ft | 385 345,53 Ft |
| 500 | 1 467,85854 Ft | 733 929,27 Ft |
| 1 000 | 1 397,86447 Ft | 1 397 864,47 Ft |
| Unit Price without VAT: | 2 278,20000 Ft |
|---|---|
| Unit Price with VAT: | 2 893,31400 Ft |

