
LCQPB321919T6R8M | |
|---|---|
DigiKey Part Number | 587-LCQPB321919T6R8MTR-ND - Tape & Reel (TR) 587-LCQPB321919T6R8MCT-ND - Cut Tape (CT) 587-LCQPB321919T6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCQPB321919T6R8M |
Description | FIXED IND 6.8UH 880MA 280 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Wirewound Inductor 880 mA 280mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 280mOhm Max |
Series | Frequency - Self Resonant 35MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 25.2 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.126" L x 0.075" W (3.20mm x 1.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.085" (2.15mm) |
Current - Saturation (Isat) 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,50000 Ft | 144,50 Ft |
| 10 | 118,98300 Ft | 1 189,83 Ft |
| 25 | 110,06720 Ft | 2 751,68 Ft |
| 50 | 103,79520 Ft | 5 189,76 Ft |
| 100 | 97,83060 Ft | 9 783,06 Ft |
| 250 | 90,51328 Ft | 22 628,32 Ft |
| 500 | 85,33582 Ft | 42 667,91 Ft |
| 1 000 | 80,46274 Ft | 80 462,74 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 75,86944 Ft | 151 738,88 Ft |
| 4 000 | 71,54362 Ft | 286 174,48 Ft |
| 6 000 | 69,13116 Ft | 414 786,96 Ft |
| 10 000 | 66,21059 Ft | 662 105,90 Ft |
| 14 000 | 64,35609 Ft | 900 985,26 Ft |
| 20 000 | 62,44848 Ft | 1 248 969,60 Ft |
| Unit Price without VAT: | 144,50000 Ft |
|---|---|
| Unit Price with VAT: | 183,51500 Ft |

