
LCQPB321919T100K | |
|---|---|
DigiKey Part Number | 587-LCQPB321919T100KTR-ND - Tape & Reel (TR) 587-LCQPB321919T100KCT-ND - Cut Tape (CT) 587-LCQPB321919T100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCQPB321919T100K |
Description | FIXED IND 10UH 775MA 380 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 775 mA 380mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 380mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25.2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.075" W (3.20mm x 1.90mm) | |
Height - Seated (Max) | 0.085" (2.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,50000 Ft | 144,50 Ft |
| 10 | 118,98300 Ft | 1 189,83 Ft |
| 25 | 110,06720 Ft | 2 751,68 Ft |
| 50 | 103,79520 Ft | 5 189,76 Ft |
| 100 | 97,83060 Ft | 9 783,06 Ft |
| 250 | 90,51328 Ft | 22 628,32 Ft |
| 500 | 85,33582 Ft | 42 667,91 Ft |
| 1 000 | 80,46274 Ft | 80 462,74 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 75,86944 Ft | 151 738,88 Ft |
| 4 000 | 71,54362 Ft | 286 174,48 Ft |
| 6 000 | 69,13116 Ft | 414 786,96 Ft |
| 10 000 | 66,21059 Ft | 662 105,90 Ft |
| 14 000 | 64,35609 Ft | 900 985,26 Ft |
| 20 000 | 62,44848 Ft | 1 248 969,60 Ft |
| Unit Price without VAT: | 144,50000 Ft |
|---|---|
| Unit Price with VAT: | 183,51500 Ft |

