
RB751V-40 RRG | |
|---|---|
DigiKey Part Number | 1801-RB751V-40RRGTR-ND - Tape & Reel (TR) 1801-RB751V-40RRGCT-ND - Cut Tape (CT) 1801-RB751V-40RRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB751V-40 RRG |
Description | DIODE SCHOTTKY 40V 30MA SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | RB751V-40 RRG Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 30mA | Operating Temperature - Junction -40°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,01000 Ft | 83,01 Ft |
| 10 | 50,72900 Ft | 507,29 Ft |
| 100 | 31,60590 Ft | 3 160,59 Ft |
| 500 | 23,18788 Ft | 11 593,94 Ft |
| 1 000 | 20,46387 Ft | 20 463,87 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,98764 Ft | 50 962,92 Ft |
| 6 000 | 15,23210 Ft | 91 392,60 Ft |
| 9 000 | 14,33639 Ft | 129 027,51 Ft |
| 15 000 | 13,32898 Ft | 199 934,70 Ft |
| 21 000 | 12,73194 Ft | 267 370,74 Ft |
| 30 000 | 12,15145 Ft | 364 543,50 Ft |
| Unit Price without VAT: | 83,01000 Ft |
|---|---|
| Unit Price with VAT: | 105,42270 Ft |



