MFR Recommended

T69-225-225-0.07-0 | |
|---|---|
DigiKey Part Number | 1168-T69-225-225-0.07-0-ND |
Manufacturer | |
Manufacturer Product Number | T69-225-225-0.07-0 |
Description | THERM PAD 225MMX225MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 225.00mm x 225.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Usage | - | |
Type | Graphite-Pad, Sheet | |
Shape | Square | |
Outline | 225.00mm x 225.00mm | |
Thickness | 0.0028" (0.070mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 20W/m-K | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |


