Thermal Pad Gray 225.00mm x 225.00mm Square Adhesive - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T69-225-225-0.017-1A

DigiKey Part Number
T69-225-225-0.017-1A-ND
Manufacturer
Manufacturer Product Number
T69-225-225-0.017-1A
Description
THERM PAD 225MMX225MM W/ADH GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 225.00mm x 225.00mm Square Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
225.00mm x 225.00mm
Manufacturer
t-Global Technology
Thickness
0.0007" (0.017mm)
Series
Material
Graphite
Packaging
Box
Adhesive
Adhesive - One Side
Part Status
Obsolete
Color
Gray
Type
Graphite-Pad, Sheet
Thermal Conductivity
11W/m-K
Shape
Square
Shelf Life
36 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.