MFR Recommended

T69-225-225-0.017-0 | |
|---|---|
DigiKey Part Number | 1168-T69-225-225-0.017-0-ND |
Manufacturer | |
Manufacturer Product Number | T69-225-225-0.017-0 |
Description | THERM PAD 225MMX225MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 225.00mm x 225.00mm Square |
Datasheet | Datasheet |
Category | Outline 225.00mm x 225.00mm |
Manufacturer t-Global Technology | Thickness 0.0007" (0.017mm) |
Series | Material Graphite |
Packaging Box | Color Gray |
Part Status Obsolete | Thermal Conductivity 11W/m-K |
Type Graphite-Pad, Sheet | Shelf Life 36 Months |
Shape Square | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T68-270-270-0.025 | t-Global Technology | 0 | 1168-T68-270-270-0.025-ND | 2 920,78000 Ft | MFR Recommended |


