10 mOhms ±1% 2W Chip Resistor Wide 3008 (2075 Metric), 0830 Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL7520WT-R010-F

DigiKey Part Number
RL75WT.01FTR-ND - Tape & Reel (TR)
RL75WT.01FCT-ND - Cut Tape (CT)
RL75WT.01FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL7520WT-R010-F
Description
RES 0.01 OHM 2W 3008 WIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 2W Chip Resistor Wide 3008 (2075 Metric), 0830 Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL7520WT-R010-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
0/ +350ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Wide 3008 (2075 Metric), 0830
Supplier Device Package
Size / Dimension
0.079" L x 0.295" W (2.00mm x 7.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 693
Check for Additional Incoming Stock
All prices are in HUF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1267,20000 Ft267,20 Ft
10173,34600 Ft1 733,46 Ft
25147,89520 Ft3 697,38 Ft
50131,86320 Ft6 593,16 Ft
100118,23600 Ft11 823,60 Ft
250103,28616 Ft25 821,54 Ft
50093,92748 Ft46 963,74 Ft
1 00085,97160 Ft85 971,60 Ft
* All Digi-Reel orders will add a 1 947,00 Ft reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00074,93541 Ft299 741,64 Ft
8 00069,95797 Ft559 663,76 Ft
12 00067,40204 Ft808 824,48 Ft
20 00064,51160 Ft1 290 232,00 Ft
28 00062,78926 Ft1 758 099,28 Ft
40 00061,10647 Ft2 444 258,80 Ft
48 00060,29987 Ft2 894 393,76 Ft
Manufacturers Standard Package
Unit Price without VAT:267,20000 Ft
Unit Price with VAT:339,34400 Ft