
KRL3264E-C-R010-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL3264E-C-R010-F-T5TR-ND - Tape & Reel (TR) 408-KRL3264E-C-R010-F-T5CT-ND - Cut Tape (CT) 408-KRL3264E-C-R010-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3264E-C-R010-F-T5 |
Description | CURRENT SENSE RESISTORS, 2512, 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,74000 Ft | 236,74 Ft |
| 10 | 142,34900 Ft | 1 423,49 Ft |
| 25 | 121,50440 Ft | 3 037,61 Ft |
| 50 | 109,45220 Ft | 5 472,61 Ft |
| 100 | 99,85980 Ft | 9 985,98 Ft |
| 250 | 90,14436 Ft | 22 536,09 Ft |
| 500 | 84,51800 Ft | 42 259,00 Ft |
| 1 000 | 80,05076 Ft | 80 050,76 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 70,13180 Ft | 350 659,00 Ft |
| 10 000 | 68,11616 Ft | 681 161,60 Ft |
| 15 000 | 67,13273 Ft | 1 006 990,95 Ft |
| 25 000 | 66,06658 Ft | 1 651 664,50 Ft |
| 35 000 | 65,45549 Ft | 2 290 942,15 Ft |
| Unit Price without VAT: | 236,74000 Ft |
|---|---|
| Unit Price with VAT: | 300,65980 Ft |

