Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXW221M1HBK-1016S | |
|---|---|
DigiKey Part Number | 4403-RXW221M1HBK-1016S-ND |
Manufacturer | |
Manufacturer Product Number | RXW221M1HBK-1016S |
Description | CAP ALUM 220UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 119 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,80000 Ft | 156,80 Ft |
| 10 | 95,92400 Ft | 959,24 Ft |
| 50 | 71,88180 Ft | 3 594,09 Ft |
| 100 | 64,50300 Ft | 6 450,30 Ft |
| 500 | 52,06974 Ft | 26 034,87 Ft |
| 1 000 | 48,23583 Ft | 48 235,83 Ft |
| 2 500 | 44,18917 Ft | 110 472,92 Ft |
| 5 000 | 41,75110 Ft | 208 755,50 Ft |
| Unit Price without VAT: | 156,80000 Ft |
|---|---|
| Unit Price with VAT: | 199,13600 Ft |



